
REH0816331M035K | |
|---|---|
DigiKey Part Number | 478-REH0816331M035KCT-ND - Cut Tape (CT) 478-REH0816331M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0816331M035K |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.30780 | kr.65.39 |
| 100 | kr.1.15800 | kr.115.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.0.82514 | kr.783.88 |
| 1.900 | kr.0.75654 | kr.1,437.43 |
| 2.850 | kr.0.72190 | kr.2,057.41 |
| 4.750 | kr.0.68326 | kr.3,245.48 |
| 6.650 | kr.0.66054 | kr.4,392.59 |
| 9.500 | kr.0.63859 | kr.6,066.60 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

