REF1220331M080K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.26000
Datasheet
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1220331M080K

DigiKey Part Number
478-REF1220331M080KCT-ND - Cut Tape (CT)
478-REF1220331M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1220331M080K
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
750 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN800ELL331MK20SChemi-Con0565-EKZN800ELL331MK20S-NDkr.9.26000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.03600kr.60.36
50kr.4.64460kr.232.23
100kr.4.20600kr.420.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.44934kr.1,724.67
1.000kr.3.21102kr.3,211.02
1.500kr.3.09079kr.4,636.19
2.500kr.2.95675kr.7,391.88
3.500kr.2.87796kr.10,072.86
5.000kr.2.80186kr.14,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500