
REF1020821M025K | |
|---|---|
DigiKey Part Number | 478-REF1020821M025KCT-ND - Cut Tape (CT) 478-REF1020821M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1020821M025K |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.1.88680 | kr.94.34 |
| 100 | kr.1.68260 | kr.168.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.32960 | kr.797.76 |
| 1.200 | kr.1.22135 | kr.1,465.62 |
| 1.800 | kr.1.16667 | kr.2,100.01 |
| 3.000 | kr.1.10567 | kr.3,317.01 |
| 4.200 | kr.1.06981 | kr.4,493.20 |
| 6.000 | kr.1.03517 | kr.6,211.02 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

