330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1016331M035K

DigiKey Part Number
478-REF1016331M035KCT-ND - Cut Tape (CT)
478-REF1016331M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1016331M035K
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
1.48 A @ 100 kHz
Impedance
37 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.12200kr.21.22
50kr.1.57140kr.78.57
100kr.1.39660kr.139.66
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.1.22567kr.735.40
1.200kr.0.97522kr.1,170.26
3.000kr.0.92208kr.2,766.24
4.200kr.0.89083kr.3,741.49
6.000kr.0.86066kr.5,163.96
7.200kr.0.84630kr.6,093.36
14.400kr.0.79770kr.11,486.88
15.000kr.0.79511kr.11,926.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250