100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1016101M100K

DigiKey Part Number
478-REF1016101M100KCT-ND - Cut Tape (CT)
478-REF1016101M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1016101M100K
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Impedance
200 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.58700kr.25.87
50kr.1.92980kr.96.49
100kr.1.72190kr.172.19
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.1.32960kr.797.76
1.200kr.1.22135kr.1,465.62
1.800kr.1.16667kr.2,100.01
3.000kr.1.10567kr.3,317.01
4.200kr.1.06981kr.4,493.20
6.000kr.1.03517kr.6,211.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000