
| REF0816330M120K | |
|---|---|
| DigiKey Part Number | 478-REF0816330M120KCT-ND - Cut Tape (CT) 478-REF0816330M120KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | REF0816330M120K | 
| Description | CAP ALUM 33UF 20% 120V RADIAL TH | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 120 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 4000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
| Impedance | 3 Ohms | |
| Lead Spacing | 0.138" (3.50mm) | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.630" (16.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.91400 | kr.19.14 | 
| 50 | kr.1.41560 | kr.70.78 | 
| 100 | kr.1.25630 | kr.125.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 950 | kr.0.91837 | kr.872.45 | 
| 1.900 | kr.0.84393 | kr.1,603.47 | 
| 2.850 | kr.0.80631 | kr.2,297.98 | 
| 4.750 | kr.0.76439 | kr.3,630.85 | 
| 6.650 | kr.0.73974 | kr.4,919.27 | 
| 9.500 | kr.0.71592 | kr.6,801.24 | 
| 11.400 | kr.0.70460 | kr.8,032.44 | 
| 22.800 | kr.0.66627 | kr.15,190.96 | 
| 23.750 | kr.0.66422 | kr.15,775.23 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark