
REF0611330M063K | |
|---|---|
DigiKey Part Number | 478-REF0611330M063KCT-ND - Cut Tape (CT) 478-REF0611330M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0611330M063K |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.75060 | kr.37.53 |
| 100 | kr.0.65940 | kr.65.94 |
| 500 | kr.0.50200 | kr.251.00 |
| 1.000 | kr.0.45211 | kr.452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41131 | kr.822.62 |
| 4.000 | kr.0.37674 | kr.1,506.96 |
| 6.000 | kr.0.35928 | kr.2,155.68 |
| 10.000 | kr.0.33980 | kr.3,398.00 |
| 14.000 | kr.0.32834 | kr.4,596.76 |
| 20.000 | kr.0.31728 | kr.6,345.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

