
REF0611221M025K | |
|---|---|
DigiKey Part Number | 478-REF0611221M025KCT-ND - Cut Tape (CT) 478-REF0611221M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0611221M025K |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.25400 | kr.12.54 |
| 50 | kr.0.91260 | kr.45.63 |
| 100 | kr.0.80510 | kr.80.51 |
| 500 | kr.0.61836 | kr.309.18 |
| 1.000 | kr.0.55923 | kr.559.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52035 | kr.1,040.70 |
| 4.000 | kr.0.51287 | kr.2,051.48 |
| 6.000 | kr.0.50916 | kr.3,054.96 |
| 10.000 | kr.0.50577 | kr.5,057.70 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

