
REF0609101M010K | |
|---|---|
DigiKey Part Number | 478-REF0609101M010KCT-ND - Cut Tape (CT) 478-REF0609101M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0609101M010K |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60620 | kr.30.31 |
| 100 | kr.0.53070 | kr.53.07 |
| 500 | kr.0.40094 | kr.200.47 |
| 1.000 | kr.0.35973 | kr.359.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29304 | kr.586.08 |
| 4.000 | kr.0.26682 | kr.1,067.28 |
| 6.000 | kr.0.25358 | kr.1,521.48 |
| 10.000 | kr.0.23880 | kr.2,388.00 |
| 14.000 | kr.0.23012 | kr.3,221.68 |
| 20.000 | kr.0.22172 | kr.4,434.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

