
REA1636101M250B | |
|---|---|
DigiKey Part Number | 478-REA1636101M250B-ND |
Manufacturer | |
Manufacturer Product Number | REA1636101M250B |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | kr.9.52480 | kr.14,858.69 |
| Unit Price without VAT: | kr.9.52480 |
|---|---|
| Unit Price with VAT: | kr.11.90600 |

