
REA1020331M050K | |
|---|---|
DigiKey Part Number | 478-REA1020331M050KCT-ND - Cut Tape (CT) 478-REA1020331M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1020331M050K |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 686 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66174 | kr.7,985.22 |
| Unit Price without VAT: | kr.2.66174 |
|---|---|
| Unit Price with VAT: | kr.3.32718 |

