Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1020222M006K | |
|---|---|
DigiKey Part Number | 478-REA1020222M006KCT-ND - Cut Tape (CT) 478-REA1020222M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1020222M006K |
Description | CAP ALUM 2.2MF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.162 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1020222M006B | KYOCERA AVX | 0 | 478-REA1020222M006B-ND | kr.1.70340 | Parametric Equivalent |
| REF1020222M006K | KYOCERA AVX | 188 | 478-REF1020222M006KCT-ND | kr.4.12000 | Parametric Equivalent |
| EKZH6R3ELL222MJ20S | Chemi-Con | 2.724 | 565-EKZH6R3ELL222MJ20S-ND | kr.5.83000 | Parametric Equivalent |
| EST228M6R3AH4AA | KEMET | 0 | 399-EST228M6R3AH4AA-ND | kr.2.02633 | Parametric Equivalent |
| EST228M6R3AH4KA | KEMET | 0 | 399-EST228M6R3AH4KATR-ND | kr.1.37404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23666 | kr.3,709.98 |
| Unit Price without VAT: | kr.1.23666 |
|---|---|
| Unit Price with VAT: | kr.1.54583 |






