
REA06112R2M160K | |
|---|---|
DigiKey Part Number | 478-REA06112R2M160KCT-ND - Cut Tape (CT) 478-REA06112R2M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA06112R2M160K |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 39.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82160 | kr.41.08 |
| 100 | kr.0.72340 | kr.72.34 |
| 500 | kr.0.55246 | kr.276.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.42765 | kr.641.47 |
| 3.000 | kr.0.39031 | kr.1,170.93 |
| 4.500 | kr.0.37147 | kr.1,671.62 |
| 7.500 | kr.0.35044 | kr.2,628.30 |
| 10.500 | kr.0.33807 | kr.3,549.73 |
| 15.000 | kr.0.32612 | kr.4,891.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

