22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0611220M050K

DigiKey Part Number
478-REA0611220M050KCT-ND - Cut Tape (CT)
478-REA0611220M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0611220M050K
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
136 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REA0611220M063KKYOCERA AVX1.354478-REA0611220M063KCT-NDkr.2.03000Parametric Equivalent
In-Stock: 1.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97600kr.9.76
50kr.0.70760kr.35.38
100kr.0.62130kr.62.13
500kr.0.47182kr.235.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.42765kr.641.47
3.000kr.0.39031kr.1,170.93
4.500kr.0.37147kr.1,671.62
7.500kr.0.35044kr.2,628.30
10.500kr.0.33807kr.3,549.73
15.000kr.0.32612kr.4,891.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750