Thermal Pad 2.03mm x 1.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0805B40EST\500

DigiKey Part Number
478-QB0805B40EST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0805B40EST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.03mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
2.03mm x 1.27mm
Series
Thickness
0.0402" (1.020mm)
Packaging
Tape & Reel (TR)
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
7°C/W, 10°C/W
Usage
Heat Transfer
Thermal Conductivity
100W/m-K, 156W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.75346kr.9,376.73
1.000kr.15.81614kr.15,816.14
2.500kr.15.02534kr.37,563.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.75346
Unit Price with VAT:kr.23.44183