
QB0402B20WYT | |
|---|---|
DigiKey Part Number | 478-QB0402B20WYTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0402B20WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.02mm x 0.51mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer KYOCERA AVX | Outline 1.02mm x 0.51mm |
Series | Thickness 0.0020" (0.051mm) |
Packaging Tape & Reel (TR) | Material Beryllium Oxide |
Part Status Active | Thermal Resistivity 16°C/W, 25°C/W |
Usage Heat Transfer | Thermal Conductivity 40W/m-K, 61W/m-K |
Type Thermal Bridge Jumper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95962 | kr.959.62 |
| 2.000 | kr.0.95684 | kr.1,913.68 |
| Unit Price without VAT: | kr.0.95962 |
|---|---|
| Unit Price with VAT: | kr.1.19953 |

