
PRQC16.00SR1010V00L | |
|---|---|
DigiKey Part Number | 478-PRQC16.00SR1010V00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRQC16.00SR1010V00L |
Description | CERAMIC RES 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.02% 100 Ohms 0°C ~ 70°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRQC16.00SR1010V00L Models |
Category | Features Built in Capacitor |
Manufacturer KYOCERA AVX | Capacitance 10 pF |
Series | Impedance 100 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.02% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.1% |

