RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P522303

DigiKey Part Number
478-P522303-ND
Manufacturer
Manufacturer Product Number
P522303
Description
RF ANT 850MHZ/900MHZ STAMPED MET
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Stamped Metal
Number of Bands
5
VSWR
2.5
Return Loss
-
Gain
1.4dBi, 1.2dBi, 2.7dBi, 2.6dBi, 2.8dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.319" (8.10mm)
Applications
CDMA, DCS, GSM, PCS, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.21000kr.28.21
10kr.21.42900kr.214.29
88kr.17.99693kr.1,583.73
176kr.17.57443kr.3,093.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.21000
Unit Price with VAT:kr.35.26250