22 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 1.8 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB226M010RWJ

DigiKey Part Number
478-3123-2-ND - Tape & Reel (TR)
478-3123-1-ND - Cut Tape (CT)
478-3123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB226M010RWJ
Description
CAP NIOB OXIDE 22UF 20% 10V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 1.8 Ohms
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
B
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
22 µF
Operating Temperature
-55°C ~ 105°C
Tolerance
±20%
Supplier Device Package
1210 (3528 Metric)
Voltage - Rated
10 V
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
ESR (Equivalent Series Resistance)
1.8 Ohms
Base Product Number
Current - Leakage
4.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.64340kr.82.17
100kr.1.47720kr.147.72
500kr.1.19662kr.598.31
1.000kr.1.10994kr.1,109.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03868kr.2,077.36
4.000kr.0.98002kr.3,920.08
6.000kr.0.95064kr.5,703.84
10.000kr.0.91809kr.9,180.90
14.000kr.0.89905kr.12,586.70
20.000kr.0.88075kr.17,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750