


NC20K00103KBA | |
|---|---|
DigiKey Part Number | 478-10982-2-ND - Tape & Reel (TR) 478-10982-1-ND - Cut Tape (CT) 478-10982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20K00103KBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NC20K00103KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 5 | kr.1.78000 | kr.8.90 |
| 10 | kr.1.68300 | kr.16.83 |
| 25 | kr.1.56080 | kr.39.02 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.40610 | kr.140.61 |
| 500 | kr.1.25762 | kr.628.81 |
| 1.000 | kr.1.20234 | kr.1,202.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14675 | kr.3,440.25 |
| 6.000 | kr.1.10189 | kr.6,611.34 |
| 9.000 | kr.1.07741 | kr.9,696.69 |
| 15.000 | kr.1.04830 | kr.15,724.50 |
| 21.000 | kr.1.03012 | kr.21,632.52 |
| 30.000 | kr.1.01167 | kr.30,350.10 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |











