NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC12P00104JBB

DigiKey Part Number
478-NC12P00104JBBTR-ND - Tape & Reel (TR)
478-NC12P00104JBBCT-ND - Cut Tape (CT)
478-NC12P00104JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12P00104JBB
Description
THERM NTC 100KOHM 4220K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4220K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12P00104JBBKYOCERA AVX4.000478-10979-1-NDkr.2.03000Parametric Equivalent
NCP21XM221J03RAMurata Electronics21.620490-2452-1-NDkr.1.01000Similar
NCP21XM472J03RAMurata Electronics17.783490-2453-1-NDkr.1.01000Similar
NCP21XQ102J03RAMurata Electronics3.560490-2454-1-NDkr.1.08000Similar
NCP21XQ471J03RAMurata Electronics19.455490-2455-1-NDkr.1.08000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
5kr.2.04200kr.10.21
10kr.1.92700kr.19.27
25kr.1.79280kr.44.82
50kr.1.70160kr.85.08
100kr.1.61670kr.161.67
500kr.1.44792kr.723.96
1.000kr.1.38523kr.1,385.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.41463kr.5,658.52
8.000kr.1.36186kr.10,894.88
12.000kr.1.33305kr.15,996.60
20.000kr.1.29879kr.25,975.80
28.000kr.1.27739kr.35,766.92
40.000kr.1.25567kr.50,226.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750