Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NC12P00104J-- | |
|---|---|
DigiKey Part Number | NC12P00104J--ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC12P00104J-- |
Description | THERM NTC 100KOHM 4220K 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 4220K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12P00104JBB | KYOCERA AVX | 0 | 478-10979-1-ND | kr.2.03000 | Parametric Equivalent |
| NC12P00104JBB | KYOCERA AVX | 2.500 | 478-NC12P00104JBBCT-ND | kr.2.35000 | Parametric Equivalent |
| NB0805SB104JR | Amphenol Advanced Sensors | 0 | NB0805SB104JR-ND | kr.5.57098 | Similar |
| NCP21WB333J03RA | Murata Electronics | 0 | 490-NCP21WB333J03RACT-ND | kr.0.00000 | Similar |
| NCP21XM221J03RA | Murata Electronics | 21.920 | 490-2452-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.72638 | kr.8,631.90 |
| Unit Price without VAT: | kr.1.72638 |
|---|---|
| Unit Price with VAT: | kr.2.15798 |





