



NB21M00473JBB | |
|---|---|
DigiKey Part Number | 478-NB21M00473JBBTR-ND - Tape & Reel (TR) 478-NB21M00473JBBCT-ND - Cut Tape (CT) 478-NB21M00473JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21M00473JBB |
Description | THERMISTOR NTC 47KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21M00473JBB Models |
Category | B25/85 3950K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 5 | kr.1.58600 | kr.7.93 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.38200 | kr.34.55 |
| 50 | kr.1.30860 | kr.65.43 |
| 100 | kr.1.24200 | kr.124.20 |
| 500 | kr.1.10886 | kr.554.43 |
| 1.000 | kr.1.05935 | kr.1,059.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07786 | kr.4,311.44 |
| 8.000 | kr.1.03627 | kr.8,290.16 |
| 12.000 | kr.1.01358 | kr.12,162.96 |
| 20.000 | kr.0.98658 | kr.19,731.60 |
| 28.000 | kr.0.96972 | kr.27,152.16 |
| 40.000 | kr.0.95262 | kr.38,104.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

