NTC Thermistor 47k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20M00473JBA

DigiKey Part Number
478-NB20M00473JBATR-ND - Tape & Reel (TR)
478-NB20M00473JBACT-ND - Cut Tape (CT)
478-NB20M00473JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20M00473JBA
Description
NTC - THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance in Ohms @ 25°C
47k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
5kr.1.73800kr.8.69
10kr.1.64200kr.16.42
25kr.1.52680kr.38.17
50kr.1.44560kr.72.28
100kr.1.37260kr.137.26
500kr.1.22692kr.613.46
1.000kr.1.17284kr.1,172.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09623kr.3,288.69
6.000kr.1.05310kr.6,318.60
9.000kr.1.02956kr.9,266.04
15.000kr.1.00157kr.15,023.55
21.000kr.0.98410kr.20,666.10
30.000kr.0.96635kr.28,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750