
NB12N00503JBB | |
---|---|
DigiKey Part Number | 478-NB12N00503JBBTR-ND - Tape & Reel (TR) 478-NB12N00503JBBCT-ND - Cut Tape (CT) 478-NB12N00503JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12N00503JBB |
Description | NTC THERMISTOR 10K OHM 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4080K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
5 | kr.2.81600 | kr.14.08 |
10 | kr.2.66900 | kr.26.69 |
25 | kr.2.48560 | kr.62.14 |
50 | kr.2.36280 | kr.118.14 |
100 | kr.2.25020 | kr.225.02 |
500 | kr.2.02394 | kr.1,011.97 |
1.000 | kr.1.93984 | kr.1,939.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.82819 | kr.7,312.76 |
8.000 | kr.1.76226 | kr.14,098.08 |
12.000 | kr.1.72627 | kr.20,715.24 |
20.000 | kr.1.68344 | kr.33,668.80 |
28.000 | kr.1.65671 | kr.46,387.88 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |