


NB12L00153JBB | |
|---|---|
DigiKey Part Number | 478-11667-2-ND - Tape & Reel (TR) 478-11667-1-ND - Cut Tape (CT) 478-11667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12L00153JBB |
Description | THERMISTOR NTC 15KOHM 3790K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3790K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 15k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 5 | kr.1.73800 | kr.8.69 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.52400 | kr.38.10 |
| 50 | kr.1.44420 | kr.72.21 |
| 100 | kr.1.37130 | kr.137.13 |
| 500 | kr.1.22552 | kr.612.76 |
| 1.000 | kr.1.17144 | kr.1,171.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07658 | kr.4,306.32 |
| 8.000 | kr.1.03504 | kr.8,280.32 |
| 12.000 | kr.1.01236 | kr.12,148.32 |
| 20.000 | kr.0.98540 | kr.19,708.00 |
| 28.000 | kr.0.96856 | kr.27,119.68 |
| 40.000 | kr.0.95146 | kr.38,058.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

