


NB12K00103KBB | |
|---|---|
DigiKey Part Number | 478-NB12K00103KBBTR-ND - Tape & Reel (TR) 478-NB12K00103KBBCT-ND - Cut Tape (CT) 478-NB12K00103KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12K00103KBB |
Description | THERMISTOR NTC 10KOHM 3630K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3630K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±10% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 5 | kr.1.40800 | kr.7.04 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.23000 | kr.30.75 |
| 50 | kr.1.16400 | kr.58.20 |
| 100 | kr.1.10440 | kr.110.44 |
| 500 | kr.0.98434 | kr.492.17 |
| 1.000 | kr.0.93991 | kr.939.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86183 | kr.3,447.32 |
| 8.000 | kr.0.82766 | kr.6,621.28 |
| 12.000 | kr.0.80901 | kr.9,708.12 |
| 20.000 | kr.0.78683 | kr.15,736.60 |
| 28.000 | kr.0.77298 | kr.21,643.44 |
| 40.000 | kr.0.75893 | kr.30,357.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


