Upgrade
Upgrade
Upgrade
Direct

MR055A270JAA | |
|---|---|
DigiKey Part Number  | MR055A270JAA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MR055A270JAA  | 
Description  | CAP CER 27PF 50V NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.190" L x 0.090" W (4.83mm x 2.28mm)  | |
Height - Seated (Max)  | 0.235" (5.97mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.20.65530 | kr.20,655.30 | 
| Unit Price without VAT: | kr.20.65530 | 
|---|---|
| Unit Price with VAT: | kr.25.81913 | 



