Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MR055A102JAA | |
|---|---|
DigiKey Part Number | MR055A102JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR055A102JAA |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A102JAA | KYOCERA AVX | 0 | MR051A102JAA-ND | kr.26.00516 | Upgrade |
| MR052A102FAA | KYOCERA AVX | 0 | MR052A102FAA-ND | kr.35.35006 | Upgrade |
| MR052A102FAATR2 | KYOCERA AVX | 0 | MR052A102FAATR2-ND | kr.34.30582 | Upgrade |
| MR052A102JAA | KYOCERA AVX | 0 | MR052A102JAA-ND | kr.11.05208 | Upgrade |
| MR052A102JAATR1 | KYOCERA AVX | 0 | MR052A102JAATR1-ND | kr.29.12289 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.00516 | kr.26,005.16 |
| Unit Price without VAT: | kr.26.00516 |
|---|---|
| Unit Price with VAT: | kr.32.50645 |


