Similar

MR052C472KAATR1 | |
|---|---|
DigiKey Part Number | MR052C472KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR052C472KAATR1 |
Description | CAP CER 4700PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR062C472KAAAP2 | KYOCERA AVX | 0 | MR062C472KAAAP2-ND | kr.1.88265 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.25840 | kr.25,646.00 |
| Unit Price without VAT: | kr.10.25840 |
|---|---|
| Unit Price with VAT: | kr.12.82300 |


