Upgrade

MR051C221KAATR1 | |
|---|---|
DigiKey Part Number | MR051C221KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR051C221KAATR1 |
Description | CAP CER 220PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052C221KAA | KYOCERA AVX | 0 | MR052C221KAA-ND | kr.11.42360 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.71033 | kr.4,275.82 |
| Unit Price without VAT: | kr.1.71033 |
|---|---|
| Unit Price with VAT: | kr.2.13791 |


