Upgrade
Direct

MR051A681JAATR1 | |
|---|---|
DigiKey Part Number | MR051A681JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR051A681JAATR1 |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A681GAA | KYOCERA AVX | 0 | MR052A681GAA-ND | kr.32.60833 | Upgrade |
| K681J15C0GH5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J15C0GH5UK5-ND | kr.0.84300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.15760 | kr.62,894.00 |
| Unit Price without VAT: | kr.25.15760 |
|---|---|
| Unit Price with VAT: | kr.31.44700 |



