MR051A102KAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.05718
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.35.74037
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.68459
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.17410
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.29.44444
Datasheet
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A102KAATR2

DigiKey Part Number
MR051A102KAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR051A102KAATR2
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR051A102JAAAP1KYOCERA AVX0MR051A102JAAAP1-NDkr.9.05718Upgrade
MR052A102FAAKYOCERA AVX0MR052A102FAA-NDkr.35.74037Upgrade
MR052A102FAATR2KYOCERA AVX0MR052A102FAATR2-NDkr.34.68459Upgrade
MR052A102JAAKYOCERA AVX0MR052A102JAA-NDkr.11.17410Upgrade
MR052A102JAATR1KYOCERA AVX0MR052A102JAATR1-NDkr.29.44444Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.21290kr.60,532.25
Manufacturers Standard Package
Unit Price without VAT:kr.24.21290
Unit Price with VAT:kr.30.26613