
MR041C562KAA | |
|---|---|
DigiKey Part Number | MR041C562KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR041C562KAA |
Description | CAP CER 5600PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.73768 | kr.10,737.68 |
| Unit Price without VAT: | kr.10.73768 |
|---|---|
| Unit Price with VAT: | kr.13.42210 |

