
ML03V10R8AAT2A | |
|---|---|
DigiKey Part Number | 478-7247-2-ND - Tape & Reel (TR) 478-7247-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ML03V10R8AAT2A |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V10R8AAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.13160 | kr.106.58 |
| 100 | kr.1.92740 | kr.192.74 |
| 500 | kr.1.58336 | kr.791.68 |
| 1.000 | kr.1.47703 | kr.1,477.03 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

