0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V10R3AAT2A

DigiKey Part Number
478-7238-2-ND - Tape & Reel (TR)
478-7238-1-ND - Cut Tape (CT)
478-7238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03V10R3AAT2A
Description
CAP CER 0.3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V10R3AAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Voltage - Rated
Thickness (Max)
0.029" (0.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCP251Q0R3A1GV001TJohanson Technology Inc.92.187712-QSCP251Q0R3A1GV001TCT-NDkr.2.41000Direct
In-Stock: 619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89700kr.28.97
50kr.2.21520kr.110.76
100kr.2.00340kr.200.34
500kr.1.64752kr.823.76
1.000kr.1.53739kr.1,537.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37210kr.4,116.30
6.000kr.1.30659kr.7,839.54
9.000kr.1.27376kr.11,463.84
15.000kr.1.23738kr.18,560.70
21.000kr.1.21611kr.25,538.31
30.000kr.1.19565kr.35,869.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750