
ML03511R6BAT2A | |
|---|---|
DigiKey Part Number | 478-6713-2-ND - Tape & Reel (TR) 478-6713-1-ND - Cut Tape (CT) 478-6713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R6BAT2A |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R6BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E1R6BB12D | Murata Electronics | 4.620 | 490-8123-1-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.56980 | kr.78.49 |
| 100 | kr.1.41000 | kr.141.00 |
| 500 | kr.1.13968 | kr.569.84 |
| 1.000 | kr.1.05612 | kr.1,056.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95299 | kr.2,858.97 |
| 6.000 | kr.0.90255 | kr.5,415.30 |
| 9.000 | kr.0.87728 | kr.7,895.52 |
| 15.000 | kr.0.84928 | kr.12,739.20 |
| 21.000 | kr.0.83291 | kr.17,491.11 |
| 30.000 | kr.0.81716 | kr.24,514.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

