
MG064L18X500DP | |
|---|---|
DigiKey Part Number | 478-2480-2-ND - Tape & Reel (TR) 478-2480-1-ND - Cut Tape (CT) 478-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG064L18X500DP |
Description | VARISTOR 28V 20A 0612 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 V 20 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MG064L18X500DP Models |
Category | Varistor Voltage (Max) 30.8 V |
Manufacturer KYOCERA AVX | Current - Surge 20 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.1J |
Part Status Active | Number of Circuits 4 |
Maximum AC Volts 14 V | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum DC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 25.2 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 28 V | Package / Case 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.81600 | kr.68.16 |
| 25 | kr.6.18040 | kr.154.51 |
| 100 | kr.5.48160 | kr.548.16 |
| 250 | kr.5.14832 | kr.1,287.08 |
| 500 | kr.4.94748 | kr.2,473.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.37607 | kr.5,376.07 |
| 2.000 | kr.5.22619 | kr.10,452.38 |
| 3.000 | kr.5.15117 | kr.15,453.51 |
| 5.000 | kr.5.06798 | kr.25,339.90 |
| 7.000 | kr.5.01939 | kr.35,135.73 |
| 10.000 | kr.4.97262 | kr.49,726.20 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

