
MD015C103KAB | |
|---|---|
DigiKey Part Number | 478-4874-ND |
Manufacturer | |
Manufacturer Product Number | MD015C103KAB |
Description | CAP CER 10000PF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.89000 | kr.31.89 |
| 10 | kr.22.98300 | kr.229.83 |
| 50 | kr.19.44600 | kr.972.30 |
| 200 | kr.17.45115 | kr.3,490.23 |
| 600 | kr.16.33818 | kr.9,802.91 |
| 1.000 | kr.15.92627 | kr.15,926.27 |
| 2.600 | kr.15.29762 | kr.39,773.81 |
| Unit Price without VAT: | kr.31.89000 |
|---|---|
| Unit Price with VAT: | kr.39.86250 |

