
MC3225Z16.3840C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z16.3840C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z16.3840C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z16.3840C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z16.3840C19XSH |
Description | XTAL OSC XO 16.3840MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.22900 | kr.82.29 |
| 25 | kr.7.78040 | kr.194.51 |
| 50 | kr.7.45720 | kr.372.86 |
| 100 | kr.7.14900 | kr.714.90 |
| 250 | kr.6.76048 | kr.1,690.12 |
| 500 | kr.6.48100 | kr.3,240.50 |
| 1.000 | kr.6.21314 | kr.6,213.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.95653 | kr.11,913.06 |
| 4.000 | kr.5.71068 | kr.22,842.72 |
| 6.000 | kr.5.57172 | kr.33,430.32 |
| 10.000 | kr.5.40157 | kr.54,015.70 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

