10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3225Z10.0000C19XSH

DigiKey Part Number
478-MC3225Z10.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC3225Z10.0000C19XSHCT-ND - Cut Tape (CT)
478-MC3225Z10.0000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3225Z10.0000C19XSH
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.22900kr.82.29
25kr.7.78040kr.194.51
50kr.7.45720kr.372.86
100kr.7.14900kr.714.90
250kr.6.76048kr.1,690.12
500kr.6.48100kr.3,240.50
1.000kr.6.21314kr.6,213.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.99355kr.11,987.10
4.000kr.5.74621kr.22,984.84
6.000kr.5.60639kr.33,638.34
10.000kr.5.43516kr.54,351.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250