32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016K32.0000C16ESH

DigiKey Part Number
478-MC2016K32.0000C16ESHTR-ND - Tape & Reel (TR)
478-MC2016K32.0000C16ESHCT-ND - Cut Tape (CT)
478-MC2016K32.0000C16ESHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2016K32.0000C16ESH
Description
XTAL OSC XO 32.0000MHZ CMOS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Ratings
AEC-Q100, AEC-Q200
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.95300kr.129.53
25kr.12.24640kr.306.16
50kr.11.74040kr.587.02
100kr.11.25540kr.1,125.54
250kr.10.64408kr.2,661.02
500kr.10.20436kr.5,102.18
1.000kr.9.78294kr.9,782.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.37934kr.18,758.68
4.000kr.8.99272kr.35,970.88
6.000kr.8.77424kr.52,645.44
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500