
M39014/22-0856 | |
|---|---|
DigiKey Part Number | 478-M39014/22-0856-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-0856 |
Description | CAP CER 1UF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M39014/22-0856 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.52000 | kr.428.52 |
| 10 | kr.363.59900 | kr.3,635.99 |
| 50 | kr.337.59860 | kr.16,879.93 |
| Unit Price without VAT: | kr.428.52000 |
|---|---|
| Unit Price with VAT: | kr.535.65000 |

