
M39014/20-0104 | |
|---|---|
DigiKey Part Number | 478-M39014/20-0104-ND |
Manufacturer | |
Manufacturer Product Number | M39014/20-0104 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.145" W (7.37mm x 3.68mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.132.86620 | kr.6,643.31 |
| Unit Price without VAT: | kr.132.86620 |
|---|---|
| Unit Price with VAT: | kr.166.08275 |

