
M39014/02-1417V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1417V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1417V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.21000 | kr.50.21 |
| 10 | kr.37.40600 | kr.374.06 |
| 50 | kr.32.30740 | kr.1,615.37 |
| 100 | kr.30.72930 | kr.3,072.93 |
| 500 | kr.28.05868 | kr.14,029.34 |
| 1.000 | kr.27.23112 | kr.27,231.12 |
| Unit Price without VAT: | kr.50.21000 |
|---|---|
| Unit Price with VAT: | kr.62.76250 |

