Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1415VTR1 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1415VTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/02-1415VTR1 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX105KRTR1 | KYOCERA AVX | 0 | 478-CKR06BX105KRTR1-ND | kr.39.95635 | Parametric Equivalent |
| CKR06BX105KRTR2 | KYOCERA AVX | 0 | 478-CKR06BX105KRTR2-ND | kr.39.95635 | Parametric Equivalent |
| CKR06BX105KRVTR1 | KYOCERA AVX | 0 | 478-CKR06BX105KRVTR1-ND | kr.39.99845 | Parametric Equivalent |
| CKR06BX105KRVTR2 | KYOCERA AVX | 0 | 478-CKR06BX105KRVTR2-ND | kr.39.99845 | Parametric Equivalent |
| M39014/02-1415 | KYOCERA AVX | 463 | 1010-1230-ND | kr.37.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.99845 | kr.99,996.12 |
| Unit Price without VAT: | kr.39.99845 |
|---|---|
| Unit Price with VAT: | kr.49.99806 |





