M39014/02-1316TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.03440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.03440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.79125
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.26.89680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.03440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.29.51255
Datasheet

Parametric Equivalent


KEMET
In Stock: 51
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.81610
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1316TR1

DigiKey Part Number
478-M39014/02-1316TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/02-1316TR1
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX224KRKYOCERA AVX0478-CKR06BX224KR-NDkr.34.03440Parametric Equivalent
CKR06BX224KRVKYOCERA AVX0478-CKR06BX224KRV-NDkr.34.03440Parametric Equivalent
CKR06BX224KRVTRKYOCERA AVX0478-CKR06BX224KRVTR-NDkr.7.79125Parametric Equivalent
M39014/02-1316KYOCERA AVX0478-M39014/02-1316-NDkr.26.89680Parametric Equivalent
M39014/02-1316VKYOCERA AVX0478-M39014/02-1316V-NDkr.34.03440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.18146kr.50,453.65
Manufacturers Standard Package
Unit Price without VAT:kr.20.18146
Unit Price with VAT:kr.25.22683