Similar

M39014/02-1270V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1270V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1270V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R2A104KN000 | TDK | 9.710 | 445-FK26X7R2A104KN000-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.32.80320 | kr.3,280.32 |
| Unit Price without VAT: | kr.32.80320 |
|---|---|
| Unit Price with VAT: | kr.41.00400 |


