
M39014/02-1270 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1270-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1270 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.21.04200 | kr.210.42 |
| 50 | kr.17.73300 | kr.886.65 |
| 100 | kr.16.70970 | kr.1,670.97 |
| 500 | kr.14.97850 | kr.7,489.25 |
| 1.000 | kr.14.44214 | kr.14,442.14 |
| 2.500 | kr.13.87547 | kr.34,688.68 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

