
M39014/02-1230 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1230-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1230 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.71000 | kr.49.71 |
| 10 | kr.37.03200 | kr.370.32 |
| 50 | kr.31.97140 | kr.1,598.57 |
| 100 | kr.30.40540 | kr.3,040.54 |
| 500 | kr.27.75462 | kr.13,877.31 |
| 1.000 | kr.26.93314 | kr.26,933.14 |
| Unit Price without VAT: | kr.49.71000 |
|---|---|
| Unit Price with VAT: | kr.62.13750 |

